L-com BAC16

Conn SMA 0Hz to 6GHz 50Ohm SolderCup ST Panel Mount RCP Gold
$ 9.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC16.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC16 provided by its distributors.

Conn SMA 0Hz to 6GHz 50Ohm SolderCup ST Panel Mount RCP Gold
RF COAX CONN, SMA JACK, 50 OHM, PANEL;
SMA Female Bulkhead Crimp Solder Type Receptacle- | L-com BAC16
RECEPTACLE SMA F SOLDER N COAXIAL CABLING
RECEPTACLE SMA F SOLDER NICKEL
Rf Coax Conn, Sma Jack, 50 Ohm, Panel; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC16
This female SMA receptacle connector features a rear bulkhead design with associated mounting hardware consisting of a lock washer and hex nut as well as a solder cup terminal for PCB attachment. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD