L-com BAC06A

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC06A.

IHS

Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC06A provided by its distributors.

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
CONNECTOR, SMA, SINGLE D BULKHEAD, FOR RG174, 188, 316 CABLE, CRIMP SIZE .128"
Rf Coax Conn, Sma Jack, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass Rohs Compliant: Yes |L-Com BAC06A
This female single D bulkhead mount SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .128" for the crimp ferrule. The center contact is designed for solder attachment. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD