L-com BAC05A

Conn Sma F RG174 Crimp Ni Coaxial Cabling
$ 11.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC05A.

Electro Sonic

Technical Drawing1 page15 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC05A provided by its distributors.

CONN SMA F RG174 CRIMP NI COAXIAL CABLING
RF COAX CONN, SMA JACK, 50 OHM, CABLE;
SMA Female Crimp for RG174188316 Cable- | L-com BAC05A
SMA Female Crimp for RG174, 188, 316 Cable
Rf Coax Conn, Sma Jack, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com BAC05A
This female SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .128" for the crimp ferrule and .042" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD