L-com BAC04

Conn Sma F Bhd RG58 Crimp Coaxial Cabling
$ 15.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC04.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC04 provided by its distributors.

CONN SMA F BHD RG58 CRIMP COAXIAL CABLING
RF COAX CONN, SMA JACK, 50 OHM, CABLE;
SMA Female Bulkhead Crimp for RG58U (.25 hole) Cable- | L-com BAC04
Rf Coax Conn, Sma Jack, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58U; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC04
This female single D bulkhead mount SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .042" for the pin. The connector includes a nut and washer to facilitate panel mounting. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD