L-com BAC03A

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC03A.

L-com

Datasheet3 pages2 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC03A provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
CONN SMA M RG174 CRIMP NI COAXIAL CABLING
Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount M Gold
SMA MALE CRIMP FOR RG14, DESIGNED TO ATTACH TO RG174/188/316 COXIAL CABLE.
Male Pin,Plug,Threaded , 3.2512mm*3.2512mm
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC03A
This male SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .128" for the crimp ferrule and .042" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD