L-com BAC033

RF BNC Connector, Male, Cable Mount, Solder Terminal
$ 9.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC033.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC033 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Solder Terminal
Conn BNC 75Ohm Solder ST Cable Mount PL Gold Individual
RF COAX CONN, BNC PLUG, 75 OHM;
75 Ohm BNC Solder Plug3 Pc.for RG59 Cable- | L-com BAC033
This male BNC RF connector is designed for clamp attachment to RG59 style coaxial cable. Connector center contact is soldered to cable center conductor. BNC connectors connect with a twist lock, making them popular for RF applications.
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Type:Rg59; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC033

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD