L-com BAC032

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 6.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC032.

IHS

Technical Drawing1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BAC032 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 75Ohm Crimp ST Cable Mount PL Gold Bag
RF COAX CONN, BNC PLUG, 75 OHM;
75 Ohm BNC Crimp Plug2 Pcfor RG6 Cable- | L-com BAC032
CONNECTOR BNC M RG6 CRIMP VIDEO CABLING
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg6; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC032
This male BNC RF connector is designed for crimp attachment to RG6 size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .309 for the crimp ferrule. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD