L-com BAC03-G

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
$ 9.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC03-G.

IHS

Datasheet1 page15 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC03-G provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
CONNECTOR, SMA MALE CRIMP, FOR RG58U CABLE, 50 OHMS, STRAIGHT, GOLD PLATED
RF COAX CONN, SMA PLUG, 50 OHM, CABLE;
CONSMA M CRMP GLD LMR195/RG58 COAXIAL CABLING
SMA MaleCrimp for RG58UCable (Gold)
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58U; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC03-G
This male SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .039" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC03G