L-com BAC02A-G

RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
$ 10.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC02A-G.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-22.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC02A-G provided by its distributors.

RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
CONN SMA M RA RG174 CRIMP COAXIAL CABLING
SMA Male CrimpRight Angle for RG174188316 Cable (Gold)- | L-com BAC02A-G
RF COAX CONN, R/A SMA PLUG, 50 OHM;
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC02A-G
This right angle male SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cables utilizing a crimp size of .128 while the center pin contact is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD