L-com BAC02A

Conn Sma M Ra RG174 Crimp Coaxial Cabling
$ 10.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC02A.

IHS

Technical Drawing1 page11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC02A provided by its distributors.

CONN SMA M RA RG174 CRIMP COAXIAL CABLING
Conn SMA 0Hz to 6GHz 50Ohm Crimp RA Cable Mount M Gold
SMA Male CrimpRight Angle for RG174188316 Cable- | L-com BAC02A
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC02A
This right angle male SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cables utilizing a crimp size of .128 while the center pin contact is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD