L-com BAC027

RF BNC Connector, Male, Cable Mount, Crimp Terminal
$ 6.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC027.

IHS

Technical Drawing1 page19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC027 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal
75 Ohm BNC Crimp Plug3 Pc.for RG59 Cable (26 AWG C.C.) Cable- | L-com BAC027
Conn BNC 75Ohm Crimp ST Cable Mount PL Gold Bag
RF COAX CONN, BNC PLUG, 75 OHM;
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59U; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC027
This male BNC RF connector is designed for crimp attachment to RG59U size coaxial cable with a center conductor size 26 AWG utilizing readily-available crimp tools with standard crimp sizes: .255" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD