L-com BAC026

RF BNC Connector, Male, Cable Mount, Twist On Terminal
$ 7.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC026.

IHS

Datasheet1 page15 years ago
Technical Drawing1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC026 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Twist On Terminal
RF COAX CONN, BNC PLUG, 75 OHM;
75 Ohm BNC Twist On Plug1 Pc.for RG6 Cable- | L-com BAC026
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Twist On; Impedance:75Ohm; Coaxial Cable Type:Rg6; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC026
This BNC male connector has been specifically designed for twist on style attachment to RG6 style coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD