L-com BAC02

Conn Sma M Ra RG58 Crimp Nk Coaxial Cabling
$ 11.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC02.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC02 provided by its distributors.

CONN SMA M RA RG58 CRIMP NK COAXIAL CABLING
SMA Male CrimpRight Anglefor RG58U Cable- | L-com BAC02
SMA Male Crimp, Right Angle, for RG58U Cable
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58U; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC02
This right angle male SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing a crimp size of .213 while the center pin contact is designed for solder attachment to the cable center conductor. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD