L-com BAC-MD4M

4 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC-MD4M.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC-MD4M provided by its distributors.

4 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
MINI DIN, SVHS, 4 CONNECTOR, MALE, STRAIGHT, 75 OHMS, S-VIDEO
CONN SVHS MINI-DIN 4 MALE AUDIO VIDEO
A/C CONN, MINI DIN PLUG, 4POS, CABLE;
连接器, A/C 连接器, 小型 DIN 公, 4路, 电缆;
This male SVHS connector is useful for field termination of a dual 75 Ohm coaxial cable commonly used to transmit a S-Video signal. This Mini DIN 4 connector features gold plated contacts for corrosion resistance.
A/C CONN, MINI DIN PLUG, 4POS, CABLE; No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Termination:Solder; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD