L-com BA95

Adaptor 50 Ohm Rca F/bnc Coaxial Cabling
$ 7.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA95.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA95 provided by its distributors.

ADAPTOR 50 OHM RCA F/BNC COAXIAL CABLING
This BNC male to RCA female coaxial adapter provides the ability to connect between a BNC female and RCA male interface. Interconnection of these interfaces is often found in applications involving the transmission of audio or video signals.
RF ADAPTOR, RCA JACK-BNC PLUG, 50 OHM; Convert From Coax Type:RCA; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD