L-com BA907

Coaxial AdapterRCA Male / F Female- | L-com BA907
$ 6.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA907.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA907 provided by its distributors.

Coaxial AdapterRCA Male / F Female- | L-com BA907
This Type F female to RCA male coaxial adapter provides the ability to connect between a Type F male and RCA female interface. Interconnection of these interfaces is often found in applications involving the transmission of audio or video signals.
RF ADAPTOR, F RCPT-RCA PLUG, 75OHM; Convert From Coax Type:F; Convert From Gender:Receptacle; Convert To Coax Type:RCA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Inter Series CoaxialRoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD