L-com BA832E

Coaxial Adapters, Tee Angle, Bnc Jack/jack/jack, 50 Ohms, Gold Plated Center
$ 7.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA832E.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA832E provided by its distributors.

COAXIAL ADAPTERS, TEE ANGLE, BNC JACK/JACK/JACK, 50 OHMS, GOLD PLATED CENTER
Tee Adapter, Bnc Jack-Jack-Jack, 50 Ohm; Convert From Coax Type:Bnc; Convert From Gender:Jack, Jack; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Tee Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com BA832E
This 50 Ohm BNC female 3 way T shape allows routing of a signal from a common source to two different devices. BNC jack interfaces on all 3 ports are ideal for mating to BNC male terminated cables commonly found in many applications. Die cast body results in a cost effective design.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD