L-com BA80E

Economy Coaxial Adapter, Bnc Female / Female
$ 3.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA80E.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+41.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA80E provided by its distributors.

ECONOMY COAXIAL ADAPTER, BNC FEMALE / FEMALE
Rf Adapter, Bnc Jack-Bnc Jack, 50 Ohm; Convert From Coax Type:Bnc; Convert From Gender:Jack; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA80E
This 50 Ohm BNC female coupler provides the ability to interconnect two devices with BNC male interfaces. A common use for this device is to provide a coupling between two cables with BNC male connectors creating an extension cable.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD