L-com BA71

Coaxial Adapter, TNC Female / BNC Male
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA71.

IHS

Technical Drawing1 page15 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA71 provided by its distributors.

Coaxial Adapter, TNC Female / BNC Male
RF ADAPTOR, TNC JACK-BNC PLUG, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This TNC female to BNC male coaxial adapter provides the ability to connect between a TNC male and BNC female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD