L-com BA589

Conn TNC-SMA Adapter 50Ohm ST M/F Gold
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA589.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+229%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA589 provided by its distributors.

Conn TNC-SMA Adapter 50Ohm ST M/F Gold
RF ADAPTER, TNC PLUG-SMA JACK, 50 OHM;
ADAPTOR SMA F/ TNC M COAXIAL CABLING
ADAPTOR SMA F/ TNC M | L-com BA589
SMA-TNC, Female-Male, Plug-jack
RF ADAPTOR, TNC PLUG-SMA JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This SMA female to TNC male coaxial adapter provides the ability to connect between a SMA male and TNC female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD