L-com BA588

Coaxial Adapter, Sma Female, Bnc Female
$ 13.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA588.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+47.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BA588 provided by its distributors.

COAXIAL ADAPTER, SMA FEMALE, BNC FEMALE
RF ADAPTOR, BNC JACK-SMA JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This SMA female to BNC female coaxial adapter provides the ability to connect between a SMA male and BNC male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD