L-com BA45

Conn BNC Coupler 50Ohm T Style (2)F/M Gold
$ 17.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA45.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA45 provided by its distributors.

Conn BNC Coupler 50Ohm T Style (2)F/M Gold
RF ADAPTER, BNC PLUG-2X BNC JACK, 50 OHM;
BNC AUTO-TERMINATING (F-M-F) T ADAPTER, 50 OHM
RF ADAPTOR, BNC PLUG-2X BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This 50 Ohm BNC T shape auto terminating adaptor features the ability to engage a terminating resistor as soon as a cable is disconnected from any port. This adaptor has a one BNC plug and two BNC jack ports often found in test applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD