L-com BA400

Coaxial AdapterRCA Bulkhead Female / Female0.5in D-HoleWhite- | L-com BA400
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA400.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA400 provided by its distributors.

Coaxial AdapterRCA Bulkhead Female / Female0.5in D-HoleWhite- | L-com BA400
Conn RCA Adapter ST Panel Mount F/F
RF ADAPTER, RCA RCPT-RCPT, 75OHM;
ADAPTOR RCA F-F 75 OHM WHT VIDEO CABLING
RF ADAPTOR, RCA RCPT-RCPT, 75OHM; Convert From Coax Type:RCA; Convert From Gender:Receptacle; Convert To Coax Type:RCA; Convert To Gender:Receptacle; Adapter Body Style:Straight Bulkhead Adapter; Impedance:75ohm; Product Range:- RoHS Compliant: Yes
This RCA female to female feed thru bulkhead coupler provides the ability to pass an audio or video connection through a panel or bulkhead utilizing a standard .470" single D mounting hole. White color insulator allows for color coding signal types when used in conjunction with other available colors. A common use for this device is to create a connection point on either side of a wall or other obstruction.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD