L-com BA29

Conn SMA-BNC Adapter ST M/F Gold
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA29.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-15.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA29 provided by its distributors.

Conn SMA-BNC Adapter ST M/F Gold
RF ADAPTOR, SMA PLUG-BNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This BNC female to SMA male coaxial adapter provides the ability to connect between a BNC male and SMA female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD