L-com BA27

Coaxial Adapter, UHF FeMale / SMA Male
$ 15.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA27.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA27 provided by its distributors.

Coaxial Adapter, UHF FeMale / SMA Male
This SMA male to UHF female coaxial adapter provides the ability to connect between a SMA female and UHF male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.
Rf Adapter, Sma Plug-Uhf Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Uhf; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BA27

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD