Rf/Coaxial Adapter, Sma Jack-Sma Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Sma; Conversor De Género:Jack; Conversión A Coaxial:Sma; Convierte A Género:Jack |L-Com BA23
RF/COAXIAL ADAPTER, SMA JACK-SMA JACK; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Series Coaxial
This SMA female coupler provides the ability to interconnect two devices with SMA male interfaces. A common use for this device is to provide a coupling between two cables with SMA male connectors creating an extension cable.