L-com BA19

Coaxial Adapters, Tee Angle, Sma Plug/jack/jack, 50 Ohms, Gold Plated Center
$ 16.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA19.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-76.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA19 provided by its distributors.

COAXIAL ADAPTERS, TEE ANGLE, SMA PLUG/JACK/JACK, 50 OHMS, GOLD PLATED CENTER
Conn SMA T Style PL/(2)RCP Gold
TEE ADAPTER, SMA PLUG-JACK, JACK, 50 OHM;
SMA-SMA-SMA, Female-Male-Female
This SMA 3 port T shape adapter allows routing of a signal from a common source to two different devices. The combination of two SMA jack interfaces and one SMA plug interface is useful for mating in many commonly found test applications.
Tee Adapter, Sma Plug-Jack, Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com BA19

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD