L-com BA18

Coaxial 50 Ohm T Adapter, Sma Female, Female, Female
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA18.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+63.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA18 provided by its distributors.

COAXIAL 50 OHM T ADAPTER, SMA FEMALE, FEMALE, FEMALE
Conn SMA Adapter 50Ohm T Style F/F Gold
SMA-SMA-SMA, Female-Female-Female
This SMA female 3 way T shape adapter allows routing of a signal from a common source to two different devices. SMA jack interfaces on all 3 ports are ideal for mating to SMA male terminated cables commonly found in many applications.
Tee Adapter, Sma Jack-Jack/Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com BA18

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD