L-com BA125

Coaxial Adapter, Bnc Male 50 Ohm / F Female
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA125.

IHS

Technical Drawing1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA125 provided by its distributors.

COAXIAL ADAPTER, BNC MALE 50 OHM / F FEMALE
Conn BNC Adapter 50Ohm ST F/M Gold
RF ADAPTER, F JACK-BNC PLUG, 50 OHM;
RF ADAPTOR, F JACK-BNC PLUG, 50 OHM; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This Type F female to BNC male coaxial adapter provides the ability to connect between a Type F male and BNC female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD