L-com BA122

75 Ohm Coaxial Adapter, F Male / F Male
$ 4.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA122.

IHS

Datasheet1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA122 provided by its distributors.

75 Ohm Coaxial Adapter, F Male / F Male
F-F, Plug-plug
射频适配器, F 公-公, 75 Ω;
COAX ADAPT F TO F
ADAPTOR F M/F M
This Type F male coupler provides the ability to interconnect two devices with Type F female interfaces. A common use for this device is to change the gender of a device from Type F female to Type F male.
Rf Adapter, F Plug-Plug, 75 Ohm; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA122

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD