L-com BA121

Coaxial Adapter, F-Male / TNC Male
$ 7.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA121.

Electro Sonic

Technical Drawing1 page13 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA121 provided by its distributors.

Coaxial Adapter, F-Male / TNC Male
RF ADAPTER, F PLUG-TNC PLUG, 50 OHM;
ADAPTOR F M /TNC M COAXIAL CABLING
RF ADAPTOR, F PLUG-TNC PLUG, 50 OHM; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
This Type F male to TNC male coaxial adapter provides the ability to connect between a Type F female and TNC female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD