This SMA male coupler provides the ability to interconnect two devices with SMA female interfaces. A common use for this device is to change the gender of a device from SMA female to SMA male.
RF ADAPTOR, SMA PLUG-PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes