L-com AXA-SMBPSF

Conn SMA-SMB Adapter 0Hz to 6GHz 50Ohm ST F/PL Gold Individual
$ 13.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-SMBPSF.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+8.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AXA-SMBPSF provided by its distributors.

Conn SMA-SMB Adapter 0Hz to 6GHz 50Ohm ST F/PL Gold Individual
This SMB Plug to SMA Female coaxial adapter provides the ability to connect between a SMB Jack and SMA Male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.
Rf Adapter, Sma Jack-Smb Plug, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Smb; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com AXA-SMBPSF

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD