L-com AXA-NMRSP

Conn Type N-RPSMA Adapter ST M/PL Gold
$ 12.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-NMRSP.

IHS

Technical Drawing1 page17 years ago

L-com

Inventory History

3 month trend:
-10.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AXA-NMRSP provided by its distributors.

Conn Type N-RPSMA Adapter ST M/PL Gold
Rf Adapter, N Plug-Sma Rp Plug, 50 Ohm; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:Sma Rp; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com AXA-NMRSP
This N-Male to Reverse Polarity SMA Plug (RP-SMA) coaxial adapter provides the ability to connect between a N-Female and RP-SMA Jack interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD