Rf Adapter, N Jack-Sma Jack, 50 Ohm; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com AXA-NFSF
This N-Female to SMA Female coaxial adapter provides the ability to connect between a N-Male and SMA Male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.