RF ADAPTOR, N JACK-TNC RP PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:TNC RP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This N-Female to Reverse Polarity TNC (RP-TNC) Plug coaxial adapter provides the ability to connect between a N-Male and RP-TNC Jack Female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.