L-com AXA-NFRSP

Coaxial Adapter, N-Female / RP-SMA Plug
$ 8.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-NFRSP.

IHS

Technical Drawing1 page17 years ago

L-com

Inventory History

3 month trend:
+267%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AXA-NFRSP provided by its distributors.

Coaxial Adapter, N-Female / RP-SMA Plug
RF ADAPTER, N JACK-SMA RP PLUG, 50 OHM;
Rf Adapter, N Jack-Sma Rp Plug, 50 Ohm; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:Sma Rp; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com AXA-NFRSP
This N-Female to Reverse Polarity SMA Plug (RP-SMA) coaxial adapter provides the ability to connect between a N-Male and RP-SMA Jack interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD