L-com AUM-1700

Connector, Uhf, Male, Crimp, For RG58, RG8, 195-SERIES, 400 Series, 50 Ohms
$ 8.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AUM-1700.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
-30.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of L-com AUM-1700 provided by its distributors.

CONNECTOR, UHF, MALE, CRIMP, FOR RG58,RG8, 195-SERIES, 400 SERIES, 50 OHMS
Male Pin,Plug,Threaded
CONUHF-MALE CRIMP TYPE PL259
L-Com AUM-1700 同軸コネクタ
RF UHF Connector
These UHF-Male Crimp connectors can be used with the following cable types: RG8,RG58, 195-Series, 400-Series . These ruggedly constructed connectors provides years of worry free use.
Rf Coax Conn, Uhf Plug, 50 Ohm, Cable; Connector Type:Uhf Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:300Ghz Rohs Compliant: Yes |L-Com AUM-1700

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUM1700