L-com ATM-1506

Con Tnc Male Crimp LMR24 Coaxial Cabling
$ 8.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ATM-1506.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+167%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ATM-1506 provided by its distributors.

CON TNC MALE CRIMP LMR24 COAXIAL CABLING
TNC MALE CRIMP FOR 240-SERIES CABLE-
Rf Coax Conn, Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240; Contact Material:Brass Rohs Compliant: Yes |L-Com ATM-1506
L-com offers a wide selection of male TNC connectors for both RG type applications as well as low loss RF wireless applications. Our TNC male connector selection includes both crimp style as well as twist on male TNC connectors. Order online today! Some of the connectors available on this page must be purchased in increments of 10. Click on connector descriptions for more details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM1506