L-com ATF-1506

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 8.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ATF-1506.

IHS

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ATF-1506 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RF COAX CONN, TNC JACK, 50 OHM;
TNC Female Crimp for 240-Series Cable- | L-com ATF-1506
Rf Coax Conn, Tnc Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc240; Contact Material:Brass Rohs Compliant: Yes |L-Com ATF-1506
This connector is a crimp style female TNC connector made for 240-series cable. Designed for Wireless and Coaxial applications, the ATF-1506 provides superior performance while taking advantage of its gold plated contact to prevent against signal loss. This TNC Female connector is a crimp style connector. The ATF-1506 can be used with WBC--240‚ LMR®240, L-com CA-240 and Belden 7808 cable. Buy online now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1506