L-com ATF-1402

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 8.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ATF-1402.

IHS

Technical Drawing1 page7 years ago

L-com

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com ATF-1402 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TNC Female Crimp for RG8400-Series Cable- | L-com ATF-1402
TNC Female Crimp for RG8, 400-Series Cable
RF COAX CONN, TNC JACK, 50 OHM, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz RoHS Compliant: Yes
This female TNC connector is made for RG8 and 400-series cable. This TNC Female connector is a crimp style connector. Designed for Wireless and Coaxial applications, the ATF-1402 provides superior performance while taking advantage of its gold plated contact to prevent against signal loss. This connectors Temperature Cycling, Moisture Resistance, Corrosion, Vibration and Altitude are all MIL-Std. 202 rated . This product can be used with RG8‚ WBC--400‚ LMR®400‚ Belden 9913 and Belden 7810 cable types. Buy online now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1402