L-com ASMBP-1102

SMB Plug Right Angle Crimp for 100-SeriesRG316/174 Cable- | L-com ASMBP-1102
$ 13.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASMBP-1102.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ASMBP-1102 provided by its distributors.

SMB Plug Right Angle Crimp for 100-SeriesRG316/174 Cable- | L-com ASMBP-1102
RF SMB Connector
CONSMB P R/A CRIMP LMR100
SMB Plug connectors are a "snap-on" connector design. These 50 Ohm connectors provide broadband capability from 0-4 GHz. All connectors utilize a crimp attachment process for a strong and effective attachment.
Rf Coax Conn, R/A Smb Plug, 50 Ohm; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-100, Rg174/U, Rg316/U; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |L-Com ASMBP-1102

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMBP1102