L-com ASMBJ-1100

Conn SMB 0Hz to 4GHz Crimp ST Cable Mount F
$ 7.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASMBJ-1100.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ASMBJ-1100 provided by its distributors.

Conn SMB 0Hz to 4GHz Crimp ST Cable Mount F
SMB JACK CRIMP FOR 100-SERIES, RG316/174 CABLE
SMB Plug connectors are a "snap-on" connector design. These 50 Ohm connectors provide broadband capability from 0-4 GHz. All connectors utilize a crimp attachment process for a strong and effective attachment.
Rf Coax Conn, Smb Jack, 50 Ohm, Cable; Connector Type:Smb Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |L-Com ASMBJ-1100

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMBJ1100