L-com ASM-1714

SMA Male Crimp, Right Angle Shrouded for RG58, 195-Series Cable
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASM-1714.

Electro Sonic

Technical Drawing1 page13 years ago

IHS

L-com

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ASM-1714 provided by its distributors.

SMA Male Crimp, Right Angle Shrouded for RG58, 195-Series Cable
CONSHROUDED SMA MALE R/ANGLE
RF SMA Connector
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ASM-1714
The ASM-1714 SMA Male Crimp connector for RG58 and 195-series cable is holds a shrouded header. This SMA Male Crimp connector is designed for coaxial cable assembly, installation and repair as well as premise wiring. The ASM-1714 can be used with L-com CA-195R, L-com CA-200, RG58, RG141, RG142, L-com CA195RW, WBC-195, WBC-200, LMR®195, LMR®200, Belden 8240 and Belden 8219 cable types. This connector sports various specifications that comply with MIL-St. 202. This connector has an operating temperature range of -55C to +85C. Buy online now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM1714