L-com ASM-1710

SMA Male Crimp, Right Angle for RG58, 195-Series Cable
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASM-1710.

IHS

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ASM-1710 provided by its distributors.

SMA Male Crimp, Right Angle for RG58, 195-Series Cable
Male Pin,Plug,Threaded
CONSMA MALE R/A CRIMP LMR195
RF SMA Connector
Rf Coax Conn, R/A Sma Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ASM-1710
The L-com ASM-1710 is an SMA Male Crimp connector for RG58 and 195-series cable. Utilizing the gold plated contact to minimize signal loss, this SMA Male connector is made for applications such as Premise wiring and coaxial cable assembly, installation and repair. This connector works with L-com CA-195R, L-com CA-200, RG58, RG141, RG142, L-com CA195RW, WBC-195, WBC-200, LMR®195, LMR®200, Belden 8240 and Belden 8219 cable types. The right angle orientation of this product allows flexibility during installation in an area that is tight on space. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM1710