L-com ASM-1504

Consma Male Crimp LMR240 Coaxial
$ 8.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASM-1504.

IHS

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ASM-1504 provided by its distributors.

CONSMA MALE CRIMP LMR240 COAXIAL
SMA MaleCrimp for 240-SeriesCable
SMA MALE CRIMP FOR 240-SERIES CABLE
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ASM-1504
The ASM-1504 SMA Male Crimp connector for 240-series cable is designed for coaxial cable assembly, instillation and repair. This SMA Male Crimp for 240-series Cable provides superior quality materials and construction. This connectors gold plated center pin allows for less signal interference during use. Along with the exceptional quality of the connector, this product also allows the user to solder the center pin. Buy online now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM1504