L-com ASF-3700

Rf Coax Conn, Sma Jack, 50 Ohm, Cable;
$ 7.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASF-3700.

IHS

Datasheet1 page15 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com ASF-3700 provided by its distributors.

RF COAX CONN, SMA JACK, 50 OHM, CABLE;
SMA Female Bulkhead Crimp for RG58195-Series Cable- | L-com ASF-3700
Rf Coax Conn, Sma Jack, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com ASF-3700
This SMA Female Bulkhead Crimp Connector is ideal for WLAN and Wireless applications due to its quality metals and sleek design. The ASF-3700 can withstand up to 40 lbs. of pull retention to ensure the cable will not break in the event it gets pulled or jolted. This connector is compatible with RG58, RG141, RG142‚ WBC--195‚ LMR®195‚ Belden 8240 and Belden 8219 cable. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASF3700