L-com ARTP-1708

Connectors, Reverse Polarity Tnc, Crimp Plug For RG58, 195 Series Cable, 50 Ohms
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTP-1708.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTP-1708 provided by its distributors.

CONNECTORS, REVERSE POLARITY TNC, CRIMP PLUG FOR RG58, 195 SERIES CABLE, 50 OHMS
CONRP-TNC PLUG CRIMP LMR195
RF TNC Connector
射频同轴连接器, TNC RP 公, 50 Ω;
Rf Coax Conn, Tnc Rp Plug, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195, Rg58; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ARTP-1708
This Reverse Polarity TNC Crimp Plug is built for Low Loss applications, WLAN and various wireless applications. The ARTP-1708 can withstand over 40 lbs. of pull retention to ensure the cable will not break in the event it gets pulled or tugged. This connector is compatible with L-com CA-195R, RG58, RG141, RG142, L-com CA195RW, WBC- type cable, LMR®195, Belden 8240, and Belden8219 cable types. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARTP-1708.