L-com ARTP-1312

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 8.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTP-1312.

IHS

Technical Drawing1 page9 years ago

L-com

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTP-1312 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF COAX CONN, BNC RP PLUG, 50 OHM;
RP-TNC CRIMP PLUG FOR 300-SERIES CABLE-
Rf Coax Conn, Bnc Rp Plug, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7809, Lmr-300, Wbc300; Contact Material:Brass Rohs Compliant: Yes |L-Com ARTP-1312
The L-com ARTP-1312 is a Reverse Polarity TNC connector for 300-series cable. This connector is a crimp style termination to ensure the cable is secure during installation. Utilizing the gold plated contact to minimize signal loss, this Reverse Polarity TNC Connector is made for applications such as wireless and coaxial cable assembly. This connector works with WBC-300‚ LMR®300 and Belden 7809 cable types. Other technical specs include a cable retention of over 40 lbs. and a frequency range of 0~11 GHz. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARTP1312