L-com ARTP-1100

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 11.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTP-1100.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTP-1100 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
CONRP-TNC PLUG CRIMP FOR COAXIAL CABLING
RP-TNC Crimp Plug for RG316/174/188, 100-Series Cable
Rf Coax Conn, Tnc Rp Plug, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ARTP-1100
This Reverse Polarity TNC Plug is built for use with RG316, RG174, RG188 and 100-series Cable. The ARTP-1100 is designed to work in a wide range of applications such as WLAN, Radio Pigtails and Low Loss coax applications. This connector utilizes its gold plated pin to prevent against signal loss during use. This L-com part is also rated for cable retention of over 30 pounds so accidental tugs and pull will not damage the cable or connector. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD